NTS-400P-212 | ||
---|---|---|
DigiKey Part Number | 1866-NTS-400P-212-ND | |
Manufacturer | ||
Manufacturer Product Number | NTS-400P-212 | |
Description | INVERTER 400W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 400 W Power Output Continuous Inverter AC Outlets International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 400 W | |
Power - Output Surge | 800 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.72000 | ¥926.72 |
5 | ¥898.62400 | ¥4,493.12 |
10 | ¥870.54300 | ¥8,705.43 |