LDD-1500LS | ||
---|---|---|
DigiKey Part Number | 1866-5281-ND | |
Manufacturer | ||
Manufacturer Product Number | LDD-1500LS | |
Description | LED DRIVER CC BUCK 2-30V 1.5A | |
Customer Reference | ||
Detailed Description | 1.5A 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 30V | |
Current - Output (Max) | 1.5A | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.81000 | ¥100.81 |