CLE-24-1.50D | |
---|---|
DigiKey Part Number | 4369-CLE-24-1.50D-ND |
Manufacturer | |
Manufacturer Product Number | CLE-24-1.50D |
Description | LED DRIVER CC BUCK 2-30V 1.5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5A 2 ~ 30V Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck (Step-Down) | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 30V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 45 W | |
Dimming | PWM | |
Features | OCP, Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
5 | ¥67.99400 | ¥339.97 |
10 | ¥66.33600 | ¥663.36 |
25 | ¥59.70240 | ¥1,492.56 |
50 | ¥58.04380 | ¥2,902.19 |
100 | ¥53.89780 | ¥5,389.78 |
250 | ¥51.41024 | ¥12,852.56 |
500 | ¥49.75184 | ¥24,875.92 |