LDC-80 | ||
---|---|---|
DigiKey Part Number | 1866-5040-ND | |
Manufacturer | ||
Manufacturer Product Number | LDC-80 | |
Description | LED DRIVER CC AC/DC 27-56V 2.1A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 27 ~ 56V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 80 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) | |
Approval Agency | CB, CCC, CE, cURus | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.52000 | ¥285.52 |
5 | ¥265.16200 | ¥1,325.81 |
10 | ¥258.36500 | ¥2,583.65 |
25 | ¥248.16200 | ¥6,204.05 |