HVGC-650-M-AB | ||
---|---|---|
DigiKey Part Number | 1866-5097-ND | |
Manufacturer | ||
Manufacturer Product Number | HVGC-650-M-AB | |
Description | LED DRVR CP AC/DC 160V 4.2A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4.2A 160V Constant Power LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 160V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 672 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, EAC, ENEC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,307.57000 | ¥2,307.57 |
5 | ¥2,145.90400 | ¥10,729.52 |
10 | ¥2,087.10900 | ¥20,871.09 |