LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥2,093.43000 Box | Box | Active | Not Verified | Constant Power | AC DC Converter | 1 | 180VAC | 528VAC | 70V | 11.2A | 784 W | 4.2 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95.5% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CE, cURus, EAC, ENEC, FCC | |||
74 In Stock | 1 : ¥2,307.57000 Box | Box | Active | Not Verified | Constant Power | AC DC Converter | 1 | 180VAC | 528VAC | 160V | 4.2A | 672 W | 4.2 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CE, cURus, EAC, ENEC, FCC | |||
7 In Stock | 1 : ¥2,307.57000 Box | Box | Active | Not Verified | Constant Power | AC DC Converter | 1 | 180VAC | 528VAC | 240V | 2.8A | 672 W | 4.2 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CE, cURus, EAC, ENEC, FCC | |||
4 In Stock | 1 : ¥2,307.57000 Box | Box | Active | Not Verified | Constant Power | AC DC Converter | 1 | 180VAC | 528VAC | 120V | 5.6A | 672 W | 4.2 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | CB, CE, cURus, EAC, ENEC, FCC |