HVG-150-36B | ||
---|---|---|
DigiKey Part Number | 1866-2811-ND | |
Manufacturer | ||
Manufacturer Product Number | HVG-150-36B | |
Description | LED DVR CCCV ACDC 19.8-36V 4.17A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4.17A 19.8 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 19.8 ~ 36V | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥712.74000 | ¥712.74 |
5 | ¥691.17800 | ¥3,455.89 |
10 | ¥669.57900 | ¥6,695.79 |
25 | ¥647.97680 | ¥16,199.42 |