EPS-65S-7.5 | ||
---|---|---|
DigiKey Part Number | 1866-1739-ND | |
Manufacturer | ||
Manufacturer Product Number | EPS-65S-7.5 | |
Description | AC/DC CONVERTER 7.5V 60W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 80 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.19000 | ¥142.19 |
5 | ¥140.16600 | ¥700.83 |
10 | ¥138.13900 | ¥1,381.39 |
25 | ¥130.00960 | ¥3,250.24 |
40 | ¥125.94775 | ¥5,037.91 |
80 | ¥121.88413 | ¥9,750.73 |
230 | ¥117.82126 | ¥27,098.89 |
440 | ¥113.75861 | ¥50,053.79 |