HLG-60H-15 | ||
---|---|---|
DigiKey Part Number | 1866-2584-ND | |
Manufacturer | ||
Manufacturer Product Number | HLG-60H-15 | |
Description | LED DRIVER CC/CV AC/DC 9-15V 4A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4A 9 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 87.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.79000 | ¥344.79 |
5 | ¥326.64000 | ¥1,633.20 |
10 | ¥308.49500 | ¥3,084.95 |
25 | ¥294.88240 | ¥7,372.06 |