NPB-120-24XLR | ||
---|---|---|
DigiKey Part Number | 1866-NPB-120-24XLR-ND | |
Manufacturer | ||
Manufacturer Product Number | NPB-120-24XLR | |
Description | BATT CHRGR DESKTOP 21V-30.4V 4A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 21V ~ 30.4V 4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 21V ~ 30.4V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 120W | |
Size / Dimension | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | |
Mounting Type | Desktop | |
Termination Style | XLR, 3 Pin | |
Features | - | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Approval Agency | CB, CE, cULus, DEKRA, EAC, PFC, UKCA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.59000 | ¥446.59 |
5 | ¥443.07400 | ¥2,215.37 |
10 | ¥439.52800 | ¥4,395.28 |
25 | ¥425.34920 | ¥10,633.73 |