HBG-240-36B | |
---|---|
DigiKey Part Number | 1866-2209-ND |
Manufacturer | |
Manufacturer Product Number | HBG-240-36B |
Description | LED DVR CC/CV ACDC 21.6-36V 6.7A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.54" Dia x 2.72" H (191.5mm x 69.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.10000 | ¥736.10 |
5 | ¥713.76600 | ¥3,568.83 |
10 | ¥691.46900 | ¥6,914.69 |
25 | ¥669.16400 | ¥16,729.10 |