ELG-100-C700B | ||
---|---|---|
DigiKey Part Number | 1866-1474-ND | |
Manufacturer | ||
Manufacturer Product Number | ELG-100-C700B | |
Description | LED DRVR CC AC/DC 71-143V 700MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 71 ~ 143V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.76000 | ¥344.76 |
5 | ¥319.68400 | ¥1,598.42 |
10 | ¥311.32700 | ¥3,113.27 |
25 | ¥298.79040 | ¥7,469.76 |