GE40I15-P1J | ||
---|---|---|
DigiKey Part Number | 1866-GE40I15-P1J-ND | |
Manufacturer | ||
Manufacturer Product Number | GE40I15-P1J | |
Description | AC/DC WALL MOUNT ADAPTER 15V 41W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15V 41 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 41 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.70" L x 1.91" W x 1.57" H (94.0mm x 48.4mm x 40.0mm) | |
Approval Agency | CCC, CE, cULus, EAC, FCC, GS, RCM, TUV | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.65000 | ¥188.65 |
5 | ¥185.72800 | ¥928.64 |
10 | ¥182.82200 | ¥1,828.22 |