ENP-120-48 | ||
---|---|---|
DigiKey Part Number | 1866-1625-ND | |
Manufacturer | ||
Manufacturer Product Number | ENP-120-48 | |
Description | AC/DC CONVERTER 55.2V 121W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 55.2V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 55.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | |
Approval Agency | CB, CE, cULus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.55000 | ¥559.55 |
5 | ¥542.58800 | ¥2,712.94 |
10 | ¥525.63600 | ¥5,256.36 |