GC120A12-AD1 | ||
---|---|---|
DigiKey Part Number | 1866-1743-ND | |
Manufacturer | ||
Manufacturer Product Number | GC120A12-AD1 | |
Description | BATT CHARGER DESKTOP 13.6V 7.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 13.6V 7.5A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 13.6V | |
Charge Current - Max | 7.5A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 102W | |
Size / Dimension | 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) | |
Mounting Type | Desktop | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, GS, PSE, UL | |
Weight | 620 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.71000 | ¥378.71 |
5 | ¥375.70800 | ¥1,878.54 |
10 | ¥372.70000 | ¥3,727.00 |
25 | ¥360.67760 | ¥9,016.94 |