EPS-65S-5 | ||
---|---|---|
DigiKey Part Number | 1866-1738-ND | |
Manufacturer | ||
Manufacturer Product Number | EPS-65S-5 | |
Description | AC/DC CONVERTER 5V 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.37000 | ¥132.37 |
5 | ¥130.47600 | ¥652.38 |
10 | ¥128.58600 | ¥1,285.86 |
25 | ¥121.02200 | ¥3,025.55 |
40 | ¥117.24025 | ¥4,689.61 |
80 | ¥113.45825 | ¥9,076.66 |
230 | ¥109.67626 | ¥25,225.54 |
440 | ¥105.89432 | ¥46,593.50 |