RPB-1600-24

DigiKey Part Number
1866-4006-ND
Manufacturer
Manufacturer Product Number
RPB-1600-24
Description
BATT CHARGER ENCLOSED 28.8V 55A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 28.8V 55A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
28.8V
Charge Current - Max
55A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
1600W
Size / Dimension
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Mounting Type
Rack Mount
Termination Style
Rectangular Connector
Features
LED Indicator
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, TUV
Weight
1870 g
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,788.51000¥3,788.51
10¥3,486.27900¥34,862.79
25¥2,975.65520¥74,391.38