ENC-240-12 | ||
---|---|---|
DigiKey Part Number | 1866-1617-ND | |
Manufacturer | ||
Manufacturer Product Number | ENC-240-12 | |
Description | BATT CHARGER DESKTOP 12V 16A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 12V 16A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 16A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 230W | |
Size / Dimension | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, EAC | |
Weight | 1230 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.50000 | ¥717.50 |
5 | ¥697.97600 | ¥3,489.88 |
10 | ¥686.53100 | ¥6,865.31 |
25 | ¥663.64680 | ¥16,591.17 |