ENC-180-12 | |
---|---|
DigiKey Part Number | 1866-1614-ND |
Manufacturer | |
Manufacturer Product Number | ENC-180-12 |
Description | BATT CHARGER DESKTOP 12V 12A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 12V 12A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 173W | |
Size / Dimension | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.15000 | ¥663.15 |
5 | ¥652.44600 | ¥3,262.23 |
10 | ¥641.75800 | ¥6,417.58 |
25 | ¥620.36400 | ¥15,509.10 |