DRS-480-24 | ||
---|---|---|
DigiKey Part Number | 1866-DRS-480-24-ND | |
Manufacturer | ||
Manufacturer Product Number | DRS-480-24 | |
Description | AC/DC DIN RAIL SUPPLY 24V 480W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™ | |
Size / Dimension | 5.93" L x 4.33" W x 4.94" H (150.7mm x 110.0mm x 125.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,949.72000 | ¥1,949.72 |
5 | ¥1,857.77600 | ¥9,288.88 |
10 | ¥1,775.69800 | ¥17,756.98 |
25 | ¥1,723.96280 | ¥43,099.07 |