DRS-240-36 | |
---|---|
DigiKey Part Number | 1866-DRS-240-36-ND |
Manufacturer | |
Manufacturer Product Number | DRS-240-36 |
Description | AC/DC DIN RAIL SUPPLY 36V 238W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 238W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™ | |
Size / Dimension | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,559.78000 | ¥1,559.78 |
5 | ¥1,485.89200 | ¥7,429.46 |
10 | ¥1,420.21700 | ¥14,202.17 |
25 | ¥1,379.17040 | ¥34,479.26 |