



MMBT2907A-TP | |
|---|---|
DigiKey Part Number | MMBT2907A-TPMSTR-ND - Tape & Reel (TR) MMBT2907A-TPMSCT-ND - Cut Tape (CT) MMBT2907A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-TP |
Description | TRANS PNP 60V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48,839 | 1514-CMPT2907ATRPBFREECT-ND | ¥9.35000 | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 10,753 | 1514-CMPT2907AETRPBFREECT-ND | ¥3.06000 | Direct |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1,669 | 1801-MMBT2907ACT-ND | ¥1.74000 | Direct |
| MMBT2907A-G | Comchip Technology | 44,580 | 641-1952-1-ND | ¥1.82000 | Direct |
| MMBT2907A_R1_00001 | Panjit International Inc. | 23,533 | 3757-MMBT2907A_R1_00001CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.61200 | ¥6.12 |
| 100 | ¥0.37460 | ¥37.46 |
| 500 | ¥0.26928 | ¥134.64 |
| 1,000 | ¥0.23487 | ¥234.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19098 | ¥572.94 |
| 6,000 | ¥0.16874 | ¥1,012.44 |
| 9,000 | ¥0.15736 | ¥1,416.24 |
| 15,000 | ¥0.14457 | ¥2,168.55 |
| 21,000 | ¥0.13697 | ¥2,876.37 |
| 30,000 | ¥0.12959 | ¥3,887.70 |









