Similar
Similar

MBRB2045CT-TP | |
|---|---|
DigiKey Part Number | 353-MBRB2045CT-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBRB2045CT-TP |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | ¥19.95062 | Similar |
| DSSK28-0045BS-TUB | IXYS | 0 | DSSK28-0045BS-TUB-ND | ¥11.40329 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.14486 | ¥4,115.89 |








