Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAV70HE3-TP

DigiKey Part Number
353-BAV70HE3-TPTR-ND - Tape & Reel (TR)
353-BAV70HE3-TPCT-ND - Cut Tape (CT)
353-BAV70HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70HE3-TP
Description
DIODE ARRAY GP 100V 215MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,890
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.31500¥13.15
100¥0.81710¥81.71
500¥0.59808¥299.04
1,000¥0.52696¥526.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43633¥1,308.99
6,000¥0.39051¥2,343.06
9,000¥0.36713¥3,304.17
15,000¥0.34085¥5,112.75
21,000¥0.32526¥6,830.46
30,000¥0.31011¥9,303.30
Manufacturers Standard Package