


SK36AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK36AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK36AHE3-LTPCT-ND - Cut Tape (CT) 353-SK36AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36AHE3-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.90300 | ¥29.03 |
| 100 | ¥1.83840 | ¥183.84 |
| 500 | ¥1.37926 | ¥689.63 |
| 1,000 | ¥1.23074 | ¥1,230.74 |
| 2,000 | ¥1.10566 | ¥2,211.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.97005 | ¥4,850.25 |
| 10,000 | ¥0.88617 | ¥8,861.70 |
| 15,000 | ¥0.84342 | ¥12,651.30 |
| 25,000 | ¥0.79539 | ¥19,884.75 |
| 35,000 | ¥0.76694 | ¥26,842.90 |
| 50,000 | ¥0.73929 | ¥36,964.50 |

