Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
SOT 323

DTA123JUAHE3-TP

DigiKey Part Number
353-DTA123JUAHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA123JUAHE3-TP
Description
BIPOLAR TRANSISTORS
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
MCC (Micro Commercial Components)
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Frequency - Transition
200 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 Only
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SOT-323
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31877¥956.31
6,000¥0.30691¥1,841.46
9,000¥0.30097¥2,708.73
15,000¥0.29437¥4,415.55
21,000¥0.29052¥6,100.92
30,000¥0.28682¥8,604.60
Manufacturers Standard Package