DTA143ECA-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.41137
Datasheet

Similar


Diodes Incorporated
In Stock: 2,354
Unit Price: ¥1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 79,580
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 36,756
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,830
Unit Price: ¥2.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 723
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,765
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥4.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,606
Unit Price: ¥5.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,751
Unit Price: ¥5.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: ¥4.71000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

DTA143ECA-TP

DigiKey Part Number
DTA143ECA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA143ECA-TP
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR166E6327HTSA1Infineon Technologies0BCR166E6327HTSA1TR-ND¥0.41137Similar
DDTA143ECA-7-FDiodes Incorporated2,35431-DDTA143ECA-7-FCT-ND¥1.74000Similar
DTA114EKAT146Rohm Semiconductor79,580DTA114EKAT146CT-ND¥1.98000Similar
DTA115EKAT146Rohm Semiconductor36,756DTA115EKAT146CT-ND¥1.98000Similar
DTA123EKAT146Rohm Semiconductor2,830DTA123EKAT146CT-ND¥2.23000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25193¥755.79
6,000¥0.22351¥1,341.06
9,000¥0.20899¥1,880.91
15,000¥0.19265¥2,889.75
21,000¥0.18296¥3,842.16
30,000¥0.17354¥5,206.20
Manufacturers Standard Package