
DTB143EKT146 | |
|---|---|
DigiKey Part Number | DTB143EKT146TR-ND - Tape & Reel (TR) DTB143EKT146CT-ND - Cut Tape (CT) DTB143EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB143EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB143EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA123ECA-7-F | Diodes Incorporated | 5,073 | DDTA123ECA-FDICT-ND | ¥0.21000 | Similar |
| DDTA124ECA-7-F | Diodes Incorporated | 6,496 | DDTA124ECA-FDICT-ND | ¥0.21000 | Similar |
| DDTA143ECA-7-F | Diodes Incorporated | 2,354 | 31-DDTA143ECA-7-FCT-ND | ¥0.21000 | Similar |
| DDTA144ECA-7-F | Diodes Incorporated | 7,853 | DDTA144ECA-FDICT-ND | ¥0.24000 | Similar |
| DDTB114EC-7-F | Diodes Incorporated | 2,284 | 31-DDTB114EC-7-FCT-ND | ¥0.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.89400 | ¥28.94 |
| 100 | ¥1.84090 | ¥184.09 |
| 500 | ¥1.38456 | ¥692.28 |
| 1,000 | ¥1.23727 | ¥1,237.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04988 | ¥3,149.64 |
| 6,000 | ¥0.95538 | ¥5,732.28 |
| 9,000 | ¥0.90722 | ¥8,164.98 |
| 15,000 | ¥0.85309 | ¥12,796.35 |
| 21,000 | ¥0.82103 | ¥17,241.63 |
| 30,000 | ¥0.78986 | ¥23,695.80 |

