
DTB114EKT146 | |
|---|---|
DigiKey Part Number | DTB114EKT146TR-ND - Tape & Reel (TR) DTB114EKT146CT-ND - Cut Tape (CT) DTB114EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB114EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA114ET,235 | Nexperia USA Inc. | 10,000 | 1727-PDTA114ET,235CT-ND | ¥1.08000 | Similar |
| RN2422TE85LF | Toshiba Semiconductor and Storage | 12,948 | 264-RN2422TE85LFCT-ND | ¥4.05000 | Similar |
| RN2424(TE85L,F) | Toshiba Semiconductor and Storage | 4,762 | 264-RN2424(TE85LF)CT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.14300 | ¥31.43 |
| 100 | ¥2.00300 | ¥200.30 |
| 500 | ¥1.51142 | ¥755.71 |
| 1,000 | ¥1.35256 | ¥1,352.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15049 | ¥3,451.47 |
| 6,000 | ¥1.04864 | ¥6,291.84 |
| 9,000 | ¥0.99672 | ¥8,970.48 |
| 15,000 | ¥0.93838 | ¥14,075.70 |
| 21,000 | ¥0.90384 | ¥18,980.64 |
| 30,000 | ¥0.87025 | ¥26,107.50 |

