Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B12HE3-TP

DigiKey Part Number
353-BZT52B12HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B12HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B12HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B12HE3-TP
Description
DIODE ZENER 12V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B12-AU_R1_000A1Panjit International Inc.2,0013757-BZT52-B12-AU_R1_000A1CT-ND¥1.08000Parametric Equivalent
BZT52-B12_R1_00001Panjit International Inc.12,5013757-BZT52-B12_R1_00001CT-ND¥1.16000Parametric Equivalent
In-Stock: 29,346
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.31500¥13.15
100¥0.81710¥81.71
500¥0.59808¥299.04
1,000¥0.52696¥526.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43633¥1,308.99
6,000¥0.39051¥2,343.06
9,000¥0.36713¥3,304.17
15,000¥0.34085¥5,112.75
21,000¥0.32526¥6,830.46
30,000¥0.31011¥9,303.30
Manufacturers Standard Package