ESHSR-0005C0-002R7UC | ||
---|---|---|
DigiKey Part Number | ESHSR-0005C0-002R7UC-ND | |
Manufacturer | ||
Manufacturer Product Number | ESHSR-0005C0-002R7UC | |
Description | CAP 5F -10% +20% 2.7V T/H | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |