Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | Obsolete | Bulk | Obsolete | 100 F | -10%, +20% | 2.7 V | 10mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 F | -10%, +20% | 2.7 V | 55mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 F | -10%, +20% | 2.7 V | 35mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -10%, +20% | 2.7 V | 26mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.181" (30.00mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 F | -10%, +20% | 2.7 V | 21mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 F | -10%, +20% | 2.7 V | 14mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 400 F | ±10% | 2.7 V | 3.2mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | - | 1.378" Dia (35.00mm) | 2.520" (64.00mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 360 F | 0%, +20% | 2.7 V | 3.2mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.406" Dia (35.70mm) | 2.476" (62.90mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 650 F | 0%, +20% | 2.7 V | 0.6mOhm | 1500 Hrs @ 65°C | Weld Stud | Requires Holder | Axial, Can | - | 2.370" Dia (60.20mm) | 2.264" (57.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 F | -10%, +20% | 2.7 V | 70mOhm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 F | -10%, +20% | 2.7 V | 45mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -10%, +20% | 2.7 V | 30mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 25 F | -10%, +20% | 2.7 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C |