Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3940AM3-L-3-3 | |
|---|---|
DigiKey Part Number | 1016-1557-5-ND |
Manufacturer | |
Manufacturer Product Number | SPX3940AM3-L-3-3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940AM3-L-3-3 Models |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3940IMP-3.3/NOPB | Texas Instruments | 16,072 | LM3940IMP-3.3/NOPBCT-ND | ¥16.37000 | Similar |
| LM3940IMPX-3.3/NOPB | Texas Instruments | 8,349 | LM3940IMPX-3.3/NOPBCT-ND | ¥14.31000 | Similar |
| LT1963AEST-3.3#PBF | Analog Devices Inc. | 3,280 | 505-LT1963AEST-3.3#PBF-ND | ¥59.71000 | Similar |
| LT1963AEST-3.3#TRPBF | Analog Devices Inc. | 9,863 | 505-LT1963AEST-3.3#TRPBFCT-ND | ¥59.71000 | Similar |
| MCP1703-3302E/DB | Microchip Technology | 4,139 | MCP1703-3302E/DB-ND | ¥6.95000 | Similar |





