


MIC5209-3.3YS-TR | |
|---|---|
DigiKey Part Number | 576-1274-2-ND - Tape & Reel (TR) 576-1274-1-ND - Cut Tape (CT) 576-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-3.3YS-TR |
Description | IC REG LIN 3.3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-3.3YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1825ST-3302E/DB | Microchip Technology | 7,883 | MCP1825ST-3302E/DBCT-ND | ¥6.18000 | Similar |
| MIC5209-3.3YS | Microchip Technology | 8,005 | 576-3516-5-ND | ¥13.31000 | Parametric Equivalent |
| LM2937IMPX-3.3/NOPB | Texas Instruments | 82 | LM2937IMPX-3.3/NOPBCT-ND | ¥18.28000 | Similar |
| LM3940IMPX-3.3/NOPB | Texas Instruments | 4,394 | LM3940IMPX-3.3/NOPBCT-ND | ¥14.31000 | Similar |
| LT1129CST-3.3#PBF | Analog Devices Inc. | 5,324 | LT1129CST-3.3#PBF-ND | ¥77.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 25 | ¥11.08160 | ¥277.04 |
| 100 | ¥10.08940 | ¥1,008.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.08943 | ¥25,223.58 |











