
TS3A24157RSER | |
|---|---|
DigiKey Part Number | 296-22857-2-ND - Tape & Reel (TR) 296-22857-1-ND - Cut Tape (CT) 296-22857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24157RSER |
Description | IC SWITCH SPDTX2 600MOHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24157RSER Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Texas Instruments | Charge Injection 8.75pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -72dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 10-UQFN (2.0x1.5) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 25ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.44200 | ¥54.42 |
| 25 | ¥4.90560 | ¥122.64 |
| 100 | ¥4.31200 | ¥431.20 |
| 250 | ¥4.02948 | ¥1,007.37 |
| 500 | ¥3.85878 | ¥1,929.39 |
| 1,000 | ¥3.73266 | ¥3,732.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.54491 | ¥10,634.73 |
| 6,000 | ¥3.46003 | ¥20,760.18 |
| 9,000 | ¥3.41753 | ¥30,757.77 |
| 15,000 | ¥3.37045 | ¥50,556.75 |
| 21,000 | ¥3.34293 | ¥70,201.53 |











