


MCP1703T-3302E/DB | |
|---|---|
DigiKey Part Number | MCP1703T-3302E/DBTR-ND - Tape & Reel (TR) MCP1703T-3302E/DBCT-ND - Cut Tape (CT) MCP1703T-3302E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703T-3302E/DB |
Description | IC REG LIN 3.3V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703T-3302E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.725V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703AT-3302E/CB | Microchip Technology | 4,950 | MCP1703AT-3302E/CBCT-ND | ¥0.75000 | Direct |
| MCP1703AT-3302E/DB | Microchip Technology | 6,545 | MCP1703AT-3302E/DBCT-ND | ¥0.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 25 | ¥5.82200 | ¥145.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.29282 | ¥21,171.28 |




