SPX1117M3-L-2-5/TR | ||
---|---|---|
DigiKey Part Number | 1016-1847-2-ND - Tape & Reel (TR) 1016-1847-1-ND - Cut Tape (CT) 1016-1847-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPX1117M3-L-2-5/TR | |
Description | IC REG LINEAR 2.5V 800MA SOT223 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SPX1117M3-L-2-5/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥2.08930 | ¥208.93 |
250 | ¥1.94004 | ¥485.01 |
500 | ¥1.64170 | ¥820.85 |
1,000 | ¥1.26859 | ¥1,268.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15666 | ¥2,891.65 |
5,000 | ¥1.08202 | ¥5,410.10 |
12,500 | ¥1.00741 | ¥12,592.62 |
25,000 | ¥0.95517 | ¥23,879.25 |
62,500 | ¥0.93279 | ¥58,299.38 |