SP331ET-L | |
---|---|
DigiKey Part Number | 1016-1134-5-ND |
Manufacturer | |
Manufacturer Product Number | SP331ET-L |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP331ET-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 235Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥82.85400 | ¥828.54 |
27 | ¥79.41704 | ¥2,144.26 |
108 | ¥69.97167 | ¥7,556.94 |
270 | ¥66.53770 | ¥17,965.18 |
513 | ¥62.24493 | ¥31,931.65 |
1,026 | ¥57.09360 | ¥58,578.03 |