2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP202ECT-L

DigiKey Part Number
1016-1007-5-ND
Manufacturer
Manufacturer Product Number
SP202ECT-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP202ECT-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM202JRWZAnalog Devices Inc.222505-ADM202JRWZ-ND¥22.83000Similar
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND¥59.38000Similar
HIN202CBZRenesas Electronics Corporation10,524HIN202CBZ-ND¥12.24000Similar
HIN202CBZ-TRenesas Electronics Corporation2,90520-HIN202CBZ-TCT-ND¥13.25000Similar
HIN202IBZRenesas Electronics Corporation185HIN202IBZ-ND¥17.45000Similar
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
47¥5.28745¥248.51
94¥4.98138¥468.25
141¥4.82766¥680.70
235¥4.65757¥1,094.53
329¥4.55805¥1,499.60
470¥4.46211¥2,097.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.