
ADM202JRWZ | |
|---|---|
DigiKey Part Number | 505-ADM202JRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202JRWZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JRWZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.00300 | ¥170.03 |
| 47 | ¥14.74872 | ¥693.19 |
| 141 | ¥13.64667 | ¥1,924.18 |
| 282 | ¥13.10766 | ¥3,696.36 |
| 517 | ¥12.71468 | ¥6,573.49 |
| 1,034 | ¥12.34021 | ¥12,759.78 |
| 2,538 | ¥11.95194 | ¥30,334.02 |
| 5,029 | ¥11.71532 | ¥58,916.34 |

