
ADM232AARWZ | |
|---|---|
DigiKey Part Number | 505-ADM232AARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232AARWZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232AARWZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 10 | ¥45.75800 | ¥457.58 |
| 47 | ¥40.47191 | ¥1,902.18 |
| 141 | ¥37.89241 | ¥5,342.83 |
| 282 | ¥36.62965 | ¥10,329.56 |
| 517 | ¥35.71008 | ¥18,462.11 |
| 1,034 | ¥34.83340 | ¥36,017.74 |

