


SP202ECT-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP202ECT-L/TR-ND - Tape & Reel (TR) 1016-SP202ECT-L/TRCT-ND - Cut Tape (CT) 1016-SP202ECT-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP202ECT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP202ECT-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | ¥22.83000 | Similar |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | ¥59.38000 | Similar |
| HIN202CBZ | Renesas Electronics Corporation | 10,524 | HIN202CBZ-ND | ¥12.24000 | Similar |
| HIN202CBZ-T | Renesas Electronics Corporation | 2,905 | 20-HIN202CBZ-TCT-ND | ¥13.25000 | Similar |
| HIN202ECBZ | Renesas Electronics Corporation | 3,286 | HIN202ECBZ-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.62360 | ¥140.59 |
| 100 | ¥4.95700 | ¥495.70 |
| 250 | ¥4.63848 | ¥1,159.62 |
| 500 | ¥4.44644 | ¥2,223.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.20937 | ¥6,314.05 |
| 3,000 | ¥4.09334 | ¥12,280.02 |
| 4,500 | ¥4.03524 | ¥18,158.58 |
| 7,500 | ¥3.97084 | ¥29,781.30 |
| 10,500 | ¥3.93323 | ¥41,298.92 |
| 15,000 | ¥3.89703 | ¥58,455.45 |

