MAXM86161EFD+T | ||
---|---|---|
DigiKey Part Number | 175-MAXM86161EFD+TTR-ND - Tape & Reel (TR) 175-MAXM86161EFD+TCT-ND - Cut Tape (CT) 175-MAXM86161EFD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAXM86161EFD+T | |
Description | SENSOR OPTICAL I2C OUTPUT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor I2C Output | |
Datasheet | Datasheet | |
EDA/CAD Models | MAXM86161EFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.88000 | ¥94.88 |
10 | ¥75.86800 | ¥758.68 |
25 | ¥70.18000 | ¥1,754.50 |
100 | ¥60.69660 | ¥6,069.66 |
500 | ¥56.90320 | ¥28,451.60 |
1,000 | ¥53.10965 | ¥53,109.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.16126 | ¥130,403.15 |