MAX6958AAEE+ | ||
---|---|---|
DigiKey Part Number | MAX6958AAEE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX6958AAEE+ | |
Description | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6958AAEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥83.37400 | ¥833.74 |
25 | ¥79.91640 | ¥1,997.91 |
100 | ¥70.41320 | ¥7,041.32 |
300 | ¥66.95763 | ¥20,087.29 |
500 | ¥62.63764 | ¥31,318.82 |
1,000 | ¥57.45386 | ¥57,453.86 |