MAX6958AAEE+T | ||
---|---|---|
DigiKey Part Number | MAX6958AAEE+TR-ND - Tape & Reel (TR) MAX6958AAEE+CT-ND - Cut Tape (CT) MAX6958AAEE+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6958AAEE+T | |
Description | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6958AAEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.73000 | ¥90.73 |
10 | ¥83.35500 | ¥833.55 |
25 | ¥79.90320 | ¥1,997.58 |
100 | ¥70.40040 | ¥7,040.04 |
250 | ¥66.94532 | ¥16,736.33 |
500 | ¥62.62644 | ¥31,313.22 |
1,000 | ¥57.44350 | ¥57,443.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.28396 | ¥138,209.90 |