MAX6509CAUK+T | ||
---|---|---|
DigiKey Part Number | MAX6509CAUK+TTR-ND - Tape & Reel (TR) MAX6509CAUK+TCT-ND - Cut Tape (CT) MAX6509CAUK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6509CAUK+T | |
Description | THERMOSTAT PROG ACT LOW SOT23-5 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6509CAUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | Programmable | |
Accuracy | ±4.7°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 32µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥19.33300 | ¥193.33 |
25 | ¥15.68640 | ¥392.16 |
50 | ¥14.59300 | ¥729.65 |
100 | ¥13.86310 | ¥1,386.31 |
500 | ¥11.67434 | ¥5,837.17 |
1,000 | ¥10.94470 | ¥10,944.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.57988 | ¥26,449.70 |
5,000 | ¥10.21506 | ¥51,075.30 |
7,500 | ¥10.03264 | ¥75,244.80 |