DS9034PCX+ | ||
---|---|---|
DigiKey Part Number | DS9034PCX+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9034PCX+ | |
Description | PCM W/CRYSTAL NV SRAM SNAP-ON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS9034PCX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Back-Up Management | |
Battery Chemistry | Lithium Cell | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.97000 | ¥85.97 |
19 | ¥79.65368 | ¥1,513.42 |
38 | ¥77.84553 | ¥2,958.13 |
57 | ¥77.42895 | ¥4,413.45 |
114 | ¥68.16167 | ¥7,770.43 |
266 | ¥64.77921 | ¥17,231.27 |
513 | ¥64.13049 | ¥32,898.94 |
1,007 | ¥61.99898 | ¥62,432.97 |