AD586MNZ | ||
---|---|---|
DigiKey Part Number | AD586MNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD586MNZ | |
Description | IC VREF SERIES 0.04% 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD586MNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.28000 | ¥185.28 |
10 | ¥170.91000 | ¥1,709.10 |
50 | ¥163.22480 | ¥8,161.24 |
100 | ¥145.94250 | ¥14,594.25 |
250 | ¥139.22168 | ¥34,805.42 |
500 | ¥132.50050 | ¥66,250.25 |