DS2411R+T&R | ||
---|---|---|
DigiKey Part Number | DS2411R+TR-ND - Tape & Reel (TR) DS2411R+CT-ND - Cut Tape (CT) DS2411R+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS2411R+T&R | |
Description | IC SILICON SERIAL NUMBER SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Silicon Serial Number SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2411R+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.75600 | ¥167.56 |
25 | ¥15.80760 | ¥395.19 |
100 | ¥13.46710 | ¥1,346.71 |
250 | ¥12.64516 | ¥3,161.29 |
500 | ¥11.06456 | ¥5,532.28 |
1,000 | ¥9.16770 | ¥9,167.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.53547 | ¥25,606.41 |
6,000 | ¥8.21935 | ¥49,316.10 |