DS1922L-F5# | ||
---|---|---|
DigiKey Part Number | DS1922L-F5#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1922L-F5# | |
Description | IBUTTON TEMP LOGGER | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card NVSRAM (Non-Volatile SRAM) 512B, 8KB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Temperature Logging | |
Memory Type | NVSRAM (Non-Volatile SRAM) | |
Memory Size | 512B, 8KB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥829.04000 | ¥829.04 |
10 | ¥690.88100 | ¥6,908.81 |
30 | ¥667.85500 | ¥20,035.65 |
100 | ¥644.82500 | ¥64,482.50 |